Texas Instruments PT6651G technical specifications.
| Package/Case | Module |
| Current - Output 1 | 5A |
| Efficiency | 80% |
| Height | 0.42inch |
| Lead Free | Lead Free |
| Length | 2.36inch |
| Max Input Voltage | 28V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Power Dissipation | 16.5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 3.3V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PT6650 |
| Voltage - Output 1 | 3.3V |
| Width | 1.22inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT6651G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.