
3.3V, 5A DC-DC converter with a non-isolated, single output. Features a maximum input voltage of 28V and a minimum input voltage of 9V, operating efficiently at 80%. Housed in a SIP package for through-hole mounting, this component offers a maximum output current of 5A and a maximum power dissipation of 16.5W. Designed for a wide operating temperature range from -40°C to 85°C, it is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Depth | 30.98mm |
| Efficiency | 80% |
| Height | 1.22inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 1.71inch |
| Max Input Voltage | 28V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Power Dissipation | 16.5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 3.3V |
| Package Quantity | 12 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PT6650 |
| Voltage - Output 1 | 3.3V |
| Weight | 14g |
| Width | 0.42inch |
| RoHS | Compliant |
