
The PT6655D DC/DC controller from Texas Instruments is a non-isolated, through-hole mounted device with a maximum operating temperature range of -40°C to 85°C. It has a maximum power dissipation of 60W and a maximum output current of 4A. The device is RoHS compliant and has a package quantity of 12 units per tray. The PT6655D is part of the PT6650 series and has a maximum input voltage of 28V and a minimum input voltage of 18V.
Texas Instruments PT6655D technical specifications.
| Package/Case | SIP |
| Depth | 30.73mm |
| Height | 0.42inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 1.71inch |
| Max Input Voltage | 28V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Voltage | 15V |
| Package Quantity | 12 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PT6650 |
| Voltage - Output 1 | 15V |
| Width | 1.22inch |
| RoHS | Compliant |
No datasheet is available for this part.
