
The PT6655G is a DC/DC controller from Texas Instruments with a package type of SIP14H,1.2. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum power dissipation of 60W and a maximum output current of 4A. It is available in a tray packaging with 12 units per package.
Sign in to ask questions about the Texas Instruments PT6655G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PT6655G technical specifications.
| Package/Case | SIP |
| Height | 0.42inch |
| Lead Free | Lead Free |
| Length | 2.36inch |
| Max Input Voltage | 28V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Voltage | 15V |
| Package Quantity | 12 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PT6650 |
| Voltage - Output 1 | 15V |
| Width | 1.22inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT6655G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
