
The PT6655P is a DC/DC controller with a single output voltage of 15V and a maximum power dissipation of 60W. It is packaged in a SIP-14 package and is designed for through-hole mounting. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments PT6655P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PT6655P technical specifications.
| Package/Case | SIP |
| Height | 1.22inch |
| Lead Free | Lead Free |
| Length | 1.71inch |
| Max Input Voltage | 28V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Package Quantity | 12 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PT6650 |
| Voltage - Output 1 | 15V |
| Width | 0.42inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT6655P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.