The PT6671F is a 5V output, 4A boost converter with an efficiency of 82%. It is a surface mount device with a package quantity of 120 units per tray. The converter operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 20W. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Texas Instruments PT6671F technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 82% |
| Height | 0.42inch |
| Lead Free | Lead Free |
| Length | 2.36inch |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 20W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Package Quantity | 120 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PT6670 |
| Topology | Boost |
| Voltage - Output 1 | 5V |
| Width | 1.22inch |
| RoHS | Not Compliant |