
4A surface mount DC/DC boost controller with a 5V output voltage and 82% efficiency. Features a maximum switching frequency of 300kHz and a maximum output current of 4A, delivering up to 20W of output power. Operates within a 3.1V to 3.6V input voltage range and across an ambient temperature range of -40°C to 85°C. Packaged in a 14-pin SMD/SMT configuration.
Texas Instruments PT6671L technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 82% |
| Height | 0.42inch |
| Lead Free | Contains Lead |
| Length | 1.71inch |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 20W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 20W |
| Output Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PT6670 |
| Topology | Boost |
| Voltage - Output 1 | 5V |
| Width | 1.22inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PT6671L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.