The PT6685P DC/DC controller from Texas Instruments is a 15V output voltage device with a maximum output current of 5A and a maximum power dissipation of 75W. It operates over a temperature range of -40°C to 85°C and is packaged in a module with a through hole mount. The device is RoHS compliant and has an efficiency of 90%. It is available in a package quantity of 12 per tray.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments PT6685P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PT6685P technical specifications.
| Package/Case | Module |
| Efficiency | 90% |
| Lead Free | Lead Free |
| Length | 43.43mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 15V |
| Package Quantity | 12 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PT6680 |
| Voltage - Output 1 | 15V |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT6685P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.