13A DC/DC switching regulator module with a 3.5V output voltage and 400kHz maximum switching frequency. Features a non-isolated, through-hole mounted SIP-23 package with a maximum output current of 13A and a maximum power dissipation of 45.5W. Operates with an input voltage range of 4.5V to 5.5V and achieves up to 91% efficiency. Suitable for operation between -40°C and 85°C.
Texas Instruments PT6701N technical specifications.
| Package/Case | Module |
| Depth | 17.01mm |
| Efficiency | 91% |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 65.53mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 13A |
| Max Power Dissipation | 45.5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 13A |
| Output Voltage | 3.5V |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Excalibur™ PT6701 |
| Voltage - Output 1 | 3.5V |
| Weight | 26g |
| Width | 17mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
