
Texas Instruments PT6702N technical specifications.
| Package/Case | Module |
| Efficiency | 86% |
| Height | 1.02inch |
| Lead Free | Contains Lead |
| Length | 2.58inch |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 13A |
| Max Power Dissipation | 26.7W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 13A |
| Output Voltage | 2.05V |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Excalibur™ PT6701 |
| Voltage - Output 1 | 2.05V |
| Width | 0.67inch |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT6702N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.