
DC DC CONVERTER 3.3V 13A
Texas Instruments PT6705A technical specifications.
| Package/Case | Module |
| Efficiency | 91% |
| Height | 0.5inch |
| Lead Free | Lead Free |
| Length | 2.58inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 13A |
| Max Power Dissipation | 42.9W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| Package Quantity | 20 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Excalibur™ PT6705 |
| Voltage - Output 1 | 3.3V |
| Width | 1.02inch |
| RoHS | Not Compliant |
No datasheet is available for this part.
