DC DC CONVERTER 5V 13A
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Efficiency | 93% |
| Features | SCP |
| Lead Free | Lead Free |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 13A |
| Max Power Dissipation | 65W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Excalibur™ PT6725 |
| Voltage - Output 1 | 5V |
| Width | 25.9mm |
| RoHS | Compliant |