
14A DC/DC switching regulator with a 5V output voltage and 70W output power. Features a 400kHz maximum switching frequency, 93% efficiency, and a 14A maximum output current. Operates with input voltages from 10.8V to 13.2V, with a nominal input of 12V. Housed in a vertical mount SMA17 package with through-hole mounting. RoHS compliant and lead-free.
Texas Instruments PT6724N technical specifications.
| Package/Case | Module |
| Current - Output 1 | 14A |
| Depth | 17.01mm |
| Efficiency | 93% |
| Lead Free | Lead Free |
| Length | 65.53mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 13A |
| Max Power Dissipation | 65W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 14A |
| Output Power | 70W |
| Output Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ PT6725 |
| Voltage - Output 1 | 5V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT6724N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.