
The Excalibur PT6725A is a DC/DC controller with a maximum output current of 13A and an output voltage of 3.3V. It operates over a temperature range of -40°C to 85°C and is packaged in a module with a lead-free finish. The device is RoHS compliant and available in a tray packaging with 20 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Efficiency | 90% |
| Height | 12.7mm |
| Lead Free | Lead Free |
| Length | 65.5mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 13A |
| Max Power Dissipation | 42.9W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 13A |
| Output Voltage | 3.3V |
| Package Quantity | 20 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ PT6725 |
| Voltage - Output 1 | 3.3V |
| Width | 25.9mm |
| RoHS | Compliant |