Texas Instruments PT6725N technical specifications.
| Package/Case | Module |
| Depth | 17.01mm |
| Efficiency | 90% |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 65.53mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 13A |
| Max Power Dissipation | 42.9W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 13A |
| Output Voltage | 3.3V |
| Package Quantity | 20 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ PT6725 |
| Voltage - Output 1 | 3.3V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT6725N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.