
Texas Instruments PT6727A technical specifications.
| Efficiency | 84% |
| Height | 12.7mm |
| Lead Free | Lead Free |
| Length | 65.5mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 14A |
| Max Power Dissipation | 25.2W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | 1.8V |
| Package Quantity | 20 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Excalibur™ PT6725 |
| Voltage - Output 1 | 1.8V |
| Width | 25.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT6727A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.