The Excalibur PT6727C is a DC/DC converter with an output voltage of 1.8V and a maximum output current of 14A. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 25W. The device is packaged in a surface mount SMD/SMT package and is suitable for board mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Efficiency | 84% |
| Features | SCP |
| Height | 12.7mm |
| Lead Free | Contains Lead |
| Length | 65.5mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 14A |
| Max Power Dissipation | 25W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 1.8V |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Excalibur™ PT6725 |
| Voltage - Output 1 | 1.8V |
| Width | 25.9mm |
| RoHS | Not Compliant |