
The PT6728N is a DC/DC converter with a single output voltage of 1.5V and a maximum output current of 14A. It has a maximum power dissipation of 21W and is packaged in a module format with a through-hole mount. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is part of the Excalibur PT6725 series and is available in a tray packaging format with 20 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Depth | 12.7mm |
| Efficiency | 81% |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 65.28mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 14A |
| Max Power Dissipation | 21W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 14A |
| Output Voltage | 1.5V |
| Package Quantity | 20 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Excalibur™ PT6725 |
| Voltage - Output 1 | 1.5V |
| Width | 12.7mm |
| RoHS | Compliant |