DC DC CONVERTER 1.2V 14A
Checking distributor stock and pricing after the page loads.
| Efficiency | 78% |
| Lead Free | Contains Lead |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 14A |
| Max Power Dissipation | 16.8W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 20 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Excalibur™ PT6725 |
| Voltage - Output 1 | 1.2V |
| RoHS | Not Compliant |