The PT6881C DC/DC controller from Texas Instruments is a surface mount device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 17W and a maximum output current of 5A. The device is RoHS compliant and has a package quantity of 15 units per tray. It is part of the Excalibur PT6880 series and has an efficiency of 73%. The PT6881C is suitable for use in applications where a DC/DC conversion is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments PT6881C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Efficiency | 73% |
| Height | 0.43inch |
| Lead Free | Contains Lead |
| Length | 2inch |
| Max Input Voltage | 33V |
| Min Input Voltage | 15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Power Dissipation | 17W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 15 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Excalibur™ PT6880 |
| Voltage - Output 1 | 3.3V |
| Width | 1.19inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT6881C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.