5A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, SMA18, ROHS COMPLIANT, SMD-18
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments PT6884C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Efficiency | 87% |
| Height | 0.43inch |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Power Dissipation | 45W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 15 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Excalibur™ PT6880 |
| Voltage - Output 1 | 9V |
| Width | 1.19inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT6884C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.