Surface mount DC/DC controller and regulator with a 5A maximum output current and 12V output voltage. Features a 600kHz switching frequency, 90% efficiency, and a maximum input voltage of 36V. Operates within a -40°C to 85°C temperature range and offers 60W maximum power dissipation. This non-isolated, RoHS compliant component is supplied in a tray package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments PT6886C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Depth | 25.65mm |
| Efficiency | 90% |
| Height | 0.43inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 50.55mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Power Dissipation | 60W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 12V |
| Package Quantity | 15 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ PT6880 |
| Voltage - Output 1 | 12V |
| Weight | 23g |
| Width | 1.19inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT6886C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.