Texas Instruments PT6902N technical specifications.
| Package/Case | Module |
| Depth | 14.22mm |
| Efficiency | 77% |
| Lead Free | Contains Lead |
| Length | 67.81mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3.5A |
| Max Power Dissipation | 18.2W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3.5A |
| Output Power | 12W |
| Output Voltage | -5.2V |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PT6900 |
| Voltage - Output 1 | -5.2V |
| Width | 14.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PT6902N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.