2.5A DC/DC switching regulator with a maximum switching frequency of 600kHz. Features a single output of -5.2V and a maximum output current of 2.5A, with a peak output current capability of 3.5A. Operates with an input voltage range of 3.1V to 3.6V and offers 75% efficiency. Packaged in a horizontal surface mount SMA23 package, this component is designed for tray packaging and has a maximum power dissipation of 12W. Operating temperature range is 0°C to 85°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments PT6905C technical specifications.
| Package/Case | SMD/SMT |
| Depth | 32.5mm |
| Efficiency | 75% |
| Height | 0.5inch |
| Lead Free | Contains Lead |
| Length | 2.67inch |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 12W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3.5A |
| Output Power | 12W |
| Output Voltage | -5.2V |
| Package Quantity | 8 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PT6900 |
| Voltage - Output 1 | -5.2V |
| Width | 1.28inch |
| RoHS | Not CompliantNo |
No datasheet is available for this part.