DC DC CONVERTER -5.2V 2.5A
Checking distributor stock and pricing after the page loads.
Texas Instruments PT6905N technical specifications.
| Package/Case | Module |
| Depth | 13.97mm |
| Efficiency | 75% |
| Lead Free | Contains Lead |
| Length | 67.1mm |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 13W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3.5A |
| Output Power | 12W |
| Output Voltage | -5.2V |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PT6900 |
| Voltage - Output 1 | -5.2V |
| Width | 14.2mm |
| RoHS | Not Compliant |
No datasheet is available for this part.