1-OUTPUT 12W DC-DC REG PWR SUPPLY MODULE, SMD-23
Texas Instruments PT6911C technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 70% |
| Height | 0.5inch |
| Lead Free | Contains Lead |
| Length | 2.58inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6A |
| Max Power Dissipation | 12W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 12W |
| Output Voltage | -2V |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Excalibur™ PT6910 |
| Voltage - Output 1 | -1.4V |
| Width | 1.19inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PT6911C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.