12W DC-DC Converter Module, Surface Mount. Features a single -5.2V output with a maximum output current of 3.5A. Operates with an input voltage range of 3.1V to 3.6V and offers 75% efficiency. Non-isolated design with a maximum power dissipation of 12W. Packaged in a tray for surface-mount assembly.
Texas Instruments PT6915C technical specifications.
| Package/Case | SMD/SMT |
| Depth | 30.22mm |
| Efficiency | 75% |
| Height | 0.5inch |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 2.58inch |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 12W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3.5A |
| Output Power | 12W |
| Output Voltage | -5.2V |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Excalibur™ PT6910 |
| Voltage - Output 1 | -5.2V |
| Width | 1.19inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PT6915C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.