2.2A, 25W, non-isolated DC/DC switching regulator with dual 3.3V and 2.5V outputs. Features a 725kHz maximum switching frequency, 4.5V to 5.5V input voltage range, and 75% efficiency. Housed in a SIP package for through-hole mounting, operating from -40°C to 85°C with a maximum power dissipation of 25W. Lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments PT6921N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PT6921N technical specifications.
| Package/Case | SIP |
| Depth | 14.22mm |
| Efficiency | 75% |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 67.81mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.2A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 25W |
| Output Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PT6920 |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 2.5V |
| Width | 14.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT6921N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.