
A 6A switching regulator with a maximum switching frequency of 725kHz. This power management IC features dual outputs at 3.3V and 2.5V, delivering a total output current of 7.7A. Operating within a 4.5V to 5.5V input voltage range, it offers up to 2.2A max output current per channel and a maximum power dissipation of 25.3W. The component boasts 75% efficiency and operates across a temperature range of -40°C to 85°C. Packaged in a SIP-23 module for through-hole mounting, this RoHS compliant device is supplied in trays.
Texas Instruments PT6931A technical specifications.
| Package/Case | Module |
| Depth | 25.65mm |
| Efficiency | 75% |
| Height | 0.43inch |
| Lead Free | Lead Free |
| Length | 2.58inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.2A |
| Max Power Dissipation | 25.3W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 7.7A |
| Output Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Excalibur™ PT6930 |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 2.5V |
| Weight | 29g |
| Width | 1.02inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT6931A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.