Dual output DC/DC switching regulator with 3.3V and 2.5V outputs, each capable of 7.7A. Features include a maximum switching frequency of 725kHz, 75% efficiency, and over-temperature protection (OTP). This non-isolated, surface-mount component operates from a 4.5V to 5.5V input range, with a nominal input of 5V. It supports a maximum output power of 25W and is RoHS compliant.
Texas Instruments PT6931C technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 8A |
| Current - Output 2 | 8A |
| Current Rating | 7.7A |
| Depth | 30.22mm |
| Efficiency | 75% |
| Features | OTP |
| Height | 0.43inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 2.58inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.2A |
| Max Power Dissipation | 25W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 7.7A |
| Output Power | 25W |
| Output Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ PT6930 |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 2.5V |
| Weight | 29g |
| Width | 1.02inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT6931C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.