Dual output DC/DC converter module featuring adjustable output voltages of 3.3V and 2.5V. This non-isolated power management IC operates with a 4.5V to 5.5V input voltage range, delivering up to 2.2A maximum output current per channel. Achieving 75% efficiency, the component supports a maximum power dissipation of 25.3W and operates across a -40°C to 85°C temperature range. Designed for through-hole mounting, this lead-free and RoHS compliant module is supplied in tray packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Depth | 15.24mm |
| Efficiency | 75% |
| Height | 1.02inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 2.58inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.2A |
| Max Power Dissipation | 25.3W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ PT6930 |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 2.5V |
| Weight | 29g |
| Width | 0.6inch |
| RoHS | Compliant |
