
The PT6936A is a dual output DC/DC controller from Texas Instruments, featuring 3.3V and 2.5V outputs with a maximum power dissipation of 43.8W. It operates over a temperature range of -40°C to 85°C and is available in a through hole package. The device is RoHS compliant and lead free, packaged in a tray with 10 units per package.
Texas Instruments PT6936A technical specifications.
| Package/Case | Module |
| Depth | 30.22mm |
| Efficiency | 81% |
| Height | 0.43inch |
| Lead Free | Lead Free |
| Length | 2.58inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 43.8W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 11A |
| Output Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Excalibur™ PT6935 |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 2.5V |
| Width | 1.02inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT6936A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.