11A SWITCHING REGULATOR, 400kHz SWITCHING FREQ-MAX, SMA23, ROHS COMPLIANT, VERTICAL MOUNT PACKAGE-23
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Depth | 15.24mm |
| Efficiency | 81% |
| Height | 1.02inch |
| Lead Free | Lead Free |
| Length | 2.58inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 43.8W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 11A |
| Output Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Excalibur™ PT6935 |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 2.5V |
| Width | 0.6inch |
| RoHS | Compliant |