The PT6938C is a dual output DC/DC controller from Texas Instruments, featuring SCP and operating within a temperature range of -40°C to 85°C. It has a maximum power dissipation of 30W and is designed for surface mount applications. The device is RoHS compliant and has a high efficiency of 79%. It can supply a maximum output current of 1.6A and is available in a package quantity of 10 units per tray.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Efficiency | 79% |
| Features | SCP |
| Height | 0.43inch |
| Lead Free | Lead Free |
| Length | 65.28mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.6A |
| Max Power Dissipation | 30W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 11A |
| Output Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Excalibur™ PT6935 |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 1.2V |
| Width | 1.19inch |
| RoHS | Compliant |
