
Dual output DC/DC controller and regulator module, featuring 3.3V and 2.5V outputs, each capable of delivering up to 6A. This power management IC operates with a 4.5V to 5.5V input voltage range and achieves up to 92% efficiency. Designed for through-hole, horizontal mounting, the module offers a maximum power dissipation of 34.8W and operates across a wide temperature range of -40°C to 85°C. The component is packaged as a module with dimensions of 3 inches in length, 1.19 inches in width, and 0.5 inches in height.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Depth | 30.22mm |
| Efficiency | 92% |
| Height | 0.5inch |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 3inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 34.8W |
| Mount | Through Hole, Horizontal |
| Number of Outputs | 2 |
| Output Current | 6A |
| Output Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Excalibur™ PT6940 |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 2.5V |
| Width | 1.19inch |
| RoHS | Compliant |