Surface mount switching regulator IC with a maximum output current of 6A and dual 3.3V and 2.5V outputs. Features a 400 kHz switching frequency, 92% efficiency, and integrated overcurrent (OCP) and short-circuit protection (SCP). Operates within a 4.5V to 5.5V input voltage range and a -40°C to 85°C temperature range. RoHS compliant, lead-free, and packaged in a tray.
Sign in to ask questions about the Texas Instruments PT6941C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PT6941C technical specifications.
| Package/Case | SMD/SMT |
| Depth | 25.65mm |
| Efficiency | 92% |
| Features | OCP, SCP |
| Height | 0.5inch |
| Lead Free | Lead Free |
| Length | 75.95mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 34.8W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 6A |
| Output Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ PT6940 |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 2.5V |
| Width | 1.19inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT6941C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.