
The PT6943A is a dual output DC/DC controller with 90% efficiency, operating over a temperature range of -40°C to 85°C. It has a maximum power dissipation of 28.8W and can supply up to 6A of output current. The device is available in a through hole module package and is RoHS compliant. The PT6943A is part of the Excalibur PT6940 series and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Efficiency | 90% |
| Height | 0.5inch |
| Lead Free | Lead Free |
| Length | 3inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 28.8W |
| Mount | Through Hole, Horizontal |
| Number of Outputs | 2 |
| Output Current | 6A |
| Output Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ PT6940 |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 1.5V |
| Width | 1.19inch |
| RoHS | Compliant |