The PT6944A is a dual output DC/DC controller from Texas Instruments, operating over a temperature range of -40°C to 85°C. It features two outputs, 3.3V and 1.2V, with a maximum output current of 6A and a maximum power dissipation of 27W. The module package is suitable for through-hole mounting in a horizontal orientation. The device is RoHS compliant and has an efficiency of 90%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments PT6944A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Efficiency | 90% |
| Height | 0.5inch |
| Lead Free | Lead Free |
| Length | 75.95mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 27W |
| Mount | Through Hole, Horizontal |
| Number of Outputs | 2 |
| Output Current | 6A |
| Output Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ PT6940 |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 1.2V |
| Width | 1.19inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT6944A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.