6A DC/DC switching regulator module with a maximum switching frequency of 400kHz. Features dual outputs at 2.5V and 1.8V, with a maximum output current of 6A. Operates with an input voltage range of 3.1V to 5.5V, nominal 3.3V, and offers up to 89% efficiency. This non-isolated, through-hole mounted component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Texas Instruments PT6946N technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6A |
| Depth | 16.76mm |
| Efficiency | 89% |
| Height | 1.02inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 3inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 25.8W |
| Mount | Through Hole |
| Nominal Input Voltage | 3.3V |
| Number of Outputs | 2 |
| Output Current | 6A |
| Output Voltage | 2.5V |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ PT6940 |
| Voltage - Output 1 | 2.5V |
| Voltage - Output 2 | 1.8V |
| Width | 0.66inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT6946N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.