Surface mount switching regulator IC with dual outputs, providing 2.5V at 10A and 1.8V. Features include short-circuit protection (SCP), a maximum switching frequency of 600 kHz, and an efficiency of 80%. Operates within an input voltage range of 10.8V to 13.2V, with a nominal input of 12V. Maximum power dissipation is 31W, and it operates from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments PT6981C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PT6981C technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 10A |
| Depth | 30.22mm |
| Efficiency | 80% |
| Features | SCP |
| Height | 0.43inch |
| Lead Free | Contains Lead |
| Length | 2.58inch |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 31W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 10A |
| Output Voltage | 2.5V |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Excalibur™ PT6980 |
| Voltage - Output 1 | 2.5V |
| Voltage - Output 2 | 1.8V |
| Width | 1.19inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PT6981C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.