Dual-output DC/DC switching regulator IC with a 3.3V and 1.2V output configuration. Features a maximum output current of 1.6A and a maximum input voltage of 13.2V, operating from a nominal 12V input. Achieves 78% efficiency at a 600 kHz switching frequency. Packaged in an SMD/SMT case for surface mounting, this lead-free and RoHS compliant component offers short-circuit protection (SCP).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments PT6984C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current - Output 1 | 10A |
| Efficiency | 78% |
| Features | SCP |
| Height | 0.43inch |
| Lead Free | Lead Free |
| Length | 2.58inch |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.6A |
| Max Power Dissipation | 30W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Excalibur™ PT6980 |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 1.2V |
| Width | 1.19inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT6984C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.