
The PT7601A is a DC/DC controller with a maximum output current of 10A and a maximum power dissipation of 35W. It operates within a temperature range of 0 to 85°C and is available in a through hole package. The device is not radiation hardened and is not RoHS compliant. It is available in a tray packaging format with 8 units per package.
Texas Instruments PT7601A technical specifications.
| Package/Case | Module |
| Depth | 32.51mm |
| Efficiency | 80% |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 76.96mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10A |
| Max Power Dissipation | 35W |
| Mount | Through Hole, Horizontal |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 3.5V |
| Package Quantity | 8 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PT7600 |
| Voltage - Output 1 | 3.5V |
| Width | 12.7mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
