DC DC CONVERTER 1.3-3.5V 30A
Checking distributor stock and pricing after the page loads.
| Efficiency | 90% |
| Height | 25.9mm |
| Lead Free | Contains Lead |
| Length | 76.2mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 105W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Excalibur™ PT7671 |
| Voltage - Output 1 | 3.5V |
| Width | 12.7mm |
| RoHS | Not Compliant |