The PT7673C DC/DC converter from Texas Instruments operates within a temperature range of -40°C to 85°C and is packaged in a surface mount SMD/SMT package. This board mount converter has a maximum output current of 30A and a maximum power dissipation of 47W. It is available in a tray packaging with 10 units per package and is not RoHS compliant due to containing lead.
Checking distributor stock and pricing after the page loads.
Texas Instruments PT7673C technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 82% |
| Features | OCP, OTP, SCP |
| Height | 0.5inch |
| Lead Free | Contains Lead |
| Length | 3inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 47W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Excalibur™ PT7673 |
| Voltage - Output 1 | 1.575V |
| Width | 1.19inch |
| RoHS | Not Compliant |