
Switching Converters, Regulators & Controllers 0.8V to 1.575V 30A 5-V Input Prog ISR
Checking distributor stock and pricing after the page loads.
Texas Instruments PT7673N technical specifications.
| Package/Case | Module |
| Efficiency | 82% |
| Height | 1.02inch |
| Lead Free | Lead Free |
| Length | 3inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 47W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Excalibur™ PT7673 |
| Voltage - Output 1 | 1.575V |
| Width | 0.66inch |
| RoHS | Compliant |
