
Programmable DC/DC switching converter module featuring a 1.85V output voltage and 30A output current. This non-isolated, through-hole, horizontal mount device operates with an input voltage range of 4.5V to 5.5V and achieves 84% efficiency. Designed for board mounting, it offers a maximum power dissipation of 53.7W and operates across a temperature range of -40°C to 85°C. The module is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Depth | 30.22mm |
| Efficiency | 84% |
| Height | 0.5inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 3inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 29A |
| Max Power Dissipation | 53.7W |
| Mount | Through Hole, Horizontal |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Voltage | 1.85V |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ PT7675 |
| Voltage - Output 1 | 1.85V |
| Width | 1.19inch |
| RoHS | Compliant |