
Texas Instruments PT7701A technical specifications.
| Package/Case | Module |
| Current - Output 1 | 15A |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Voltage - Output 1 | 3.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT7701A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
