The PT7701C is a DC/DC converter with an efficiency of 89% and a maximum power dissipation of 52.5W. It operates over a temperature range of 0°C to 55°C and has a maximum output current of 15A. The converter is packaged in a surface mount package and is available in a tray packaging with 8 units per package. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Texas Instruments PT7701C technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 89% |
| Height | 0.55inch |
| Lead Free | Contains Lead |
| Length | 3inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 15A |
| Max Power Dissipation | 52.5W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 8 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PT7700 |
| Voltage - Output 1 | 3.5V |
| Width | 1.5inch |
| RoHS | Not Compliant |
No datasheet is available for this part.