
SWITCHING REGULATOR, 750kHz SWITCHING FREQ-MAX, SIP27
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments PT7701N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PT7701N technical specifications.
| Package/Case | Module |
| Current - Output 1 | 15A |
| Efficiency | 89% |
| Height | 1inch |
| Lead Free | Lead Free |
| Length | 3inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 15A |
| Max Power Dissipation | 52.5W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Voltage | 3.5V |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PT7700 |
| Voltage - Output 1 | 3.5V |
| Width | 0.55inch |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT7701N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
