The PT7705N1 is a single-output DC/DC converter from Texas Instruments with an output voltage of 3.5V and maximum output current of 18A. It operates within a temperature range of 0°C to 85°C and has a maximum power dissipation of 63W. The device is available in a through-hole package and is not RoHS compliant. It has an efficiency of 89% and a maximum input voltage of 5.5V.
Checking distributor stock and pricing after the page loads.
Texas Instruments PT7705N1 technical specifications.
| Current - Output 1 | 15A |
| Efficiency | 89% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 18A |
| Max Power Dissipation | 63W |
| Mount | Through Hole, Vertical |
| Number of Outputs | 1 |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PT7705 |
| Voltage - Output 1 | 3.5V |
| RoHS | Not Compliant |